Fixed positive LDO regulator offering a 10V nominal output voltage with a maximum output current of 0.4A. Features a low dropout voltage of 0.5V maximum and 10.5V minimum input voltage, with an absolute maximum input of 45V. This 5-terminal, single-output device is housed in a TO-263 (PSSO5) package, suitable for automotive applications with AEC-Q100 screening. It provides excellent line and load regulation, with maximum values of 0.025% and 0.035% respectively, and operates within a junction temperature range of -40°C to 150°C.
Infineon TLE4276GV50 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.25 |
| Length | 10 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 9.6 |
| Output Voltage1-Max | 10.4 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4276GV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.