
The TLE4276GV85 is a linear voltage regulator with an output voltage of 8.5V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 150°C and is packaged in a TO-263-5 case. The device has a dropout voltage of 250mV and a quiescent current of 100uA. It is not RoHS compliant and contains lead.
Infineon TLE4276GV85 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4276GV85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
