
Adjustable positive linear voltage regulator (LDO) with a 400mA output current. Features a wide input voltage range from 4.5V to 40V and an adjustable output voltage from 2.5V to 20V. Offers a low dropout voltage of 250mV and 4% output voltage accuracy. Operates across a temperature range of -40°C to 150°C and is housed in a TO-263 surface-mount package. This AEC-Q100 qualified component is supplied on tape and reel.
Infineon TLE4276GVATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4276GVATMA1 to view detailed technical specifications.
No datasheet is available for this part.
