The TLE4276GVATMA3 is a 5-pin single output LDO regulator from Infineon, featuring an output voltage range of 2.5V to 20V and a maximum output current of 0.4A. It is packaged in a TO-263 package and operates over a temperature range of -40°C to 150°C. The device meets AEC-Q100 screening level requirements.
Infineon TLE4276GVATMA3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4276GVATMA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.