Infineon TLE4276GVXT technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4276GVXT to view detailed technical specifications.
No datasheet is available for this part.