
Automotive-grade linear voltage regulator IC with a fixed 5V output voltage and 150mA output current. Features a low dropout voltage of 250mV and a maximum input voltage of 45V, operating from 5.5V. Offers 2% accuracy, a minimum current limit of 200mA, and a quiescent current of 180uA. Packaged in a 14-pin SOIC (DSO) format, this halogen-free and lead-free component is supplied on tape and reel, compliant with RoHS and REACH SVHC standards.
Infineon TLE4278G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.35V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4278G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
