
Automotive-grade, AEC-Q100 qualified fixed positive LDO regulator with a 5V nominal output voltage and 200mA maximum output current. Features a low 250mV dropout voltage at 150mA load, 2% output voltage accuracy, and a wide input voltage range from 5.5V to 45V. Operates across an extended temperature range of -40°C to 150°C. This surface-mount device is housed in a PDSO14 (SO-14) package, is halogen-free, lead-free, and RoHS compliant, and includes a watchdog timer.
Infineon TLE4278GXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4278GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
