Fixed positive LDO regulator offering a 5V output voltage with a maximum dropout voltage of 0.5V. Features a 14-terminal, dual-position PDSO package (R-PDSO-G14) with dimensions of 4mm width and 8.75mm length. Operates with an input voltage range from 5.5V to 45V, providing a stable output between 4.8V and 5.2V. Designed for operation across a temperature range of -40°C to 150°C.
Infineon TLE4278GXUMA3 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4278GXUMA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.