The TLE4279GMXT is a dual linear voltage regulator from Infineon, packaged in a 14-pin R-PDSO-G14 package. It operates over a temperature range of -40°C to 125°C and provides a regulated output voltage of 4.9V to 5.1V. The device has a dropout voltage of 0.5V and can handle input voltages from 6V to 26V. The TLE4279GMXT is suitable for use in a variety of applications, including power management and voltage regulation.
Infineon TLE4279GMXT technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4279GMXT to view detailed technical specifications.
No datasheet is available for this part.