Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 100mA output current. Features a low dropout voltage of 250mV and a high accuracy of 2%. Operates with input voltages from 5.5V to 45V, and offers a minimum current limit of 150mA. Designed for surface mount applications in a PDSO14 (SOP-14) package, this component is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications with AEC-Q100 qualification. Operating temperature range is -40°C to 150°C.
Infineon TLE4279GMXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 150A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4279GMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.