
Adjustable positive LDO regulator, featuring a 1A maximum output current and a 1.3V dropout voltage. Operates with a wide input voltage range from -3V to 40V, providing an adjustable output voltage up to 40V with 3% accuracy. This AEC-Q100 qualified component is housed in a TO-252-3 (DPAK-3) package, suitable for operation between -40°C and 150°C. Includes a 1mA quiescent current and is RoHS and Halogen Free compliant.
Infineon TLE4284DV technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 6.22mm |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4284DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
