
1.8V fixed positive LDO regulator with 1.3V dropout voltage and 1A output current. Features 3% accuracy, 65dB PSRR, and 800µA quiescent current. Operates from -40°C to 150°C with a maximum input voltage of 40V. Packaged in a TO-252-3 (DPAK) surface-mount plastic package, supplied on tape and reel. RoHS compliant.
Infineon TLE4284DV18ATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4284DV18ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
