
Fixed positive LDO regulator offering a 2.6V output voltage with a 1.3V dropout voltage. Features a 1A maximum output current and a wide input voltage range from -300mV to 40V. Operates across a temperature range of -40°C to 150°C. Housed in a TO-252-3 (DPAK-3) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Infineon TLE4284DV26ATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800A |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4284DV26ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
