The TLE4284DV33NTMA1 is a single positive linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1A. It is packaged in a TO-252-3 surface mount package and is designed for automotive applications, meeting AEC-Q100 standards. The device operates over a temperature range of -40°C to 150°C and has a power supply rejection ratio of 65dB. It is not RoHS compliant.
Infineon TLE4284DV33NTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4284DV33NTMA1 to view detailed technical specifications.
No datasheet is available for this part.