Infineon TLE4284DV33XT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Height | 2.3mm |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| RoHS Compliant | No |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4284DV33XT to view detailed technical specifications.
No datasheet is available for this part.