The TLE4284DVNTMA1 is a 40V adjustable linear voltage regulator from Infineon, suitable for surface mount applications. It can handle a maximum output current of 1A and operates within a temperature range of -40°C to 150°C. This device is not RoHS compliant and is not radiation hardened.
Infineon TLE4284DVNTMA1 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4284DVNTMA1 to view detailed technical specifications.
No datasheet is available for this part.