Fixed positive LDO regulator with a nominal output voltage of 5V and a maximum output current of 0.015A. Features a low dropout voltage of 0.8V nominal, up to 1.1V maximum, and a wide input voltage range from 6V to 42V. Offers precise output voltage regulation with a maximum tolerance of 5.2V and a minimum of 4.8V, and excellent line/load regulation of 0.01%. Housed in a 5-pin PDSO package (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length, operating from -40°C to 150°C. AEC-Q100 qualified for automotive applications.
Infineon TLE4285G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.015 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4285G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.