
Fixed positive linear voltage regulator IC, outputting a stable 5V with 2% accuracy. Features a 1.8V dropout voltage and supports an input voltage range from 7.5V to 42V, delivering up to 250mA output current. Operates across a wide temperature range of -40°C to 150°C and offers a 55dB PSRR. Packaged in a 14-pin SOIC (SOP-14) format, this RoHS compliant component is supplied on tape and reel.
Infineon TLE4287GXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 1.8V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4287GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
