
Fixed positive linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 450mA. Features a low dropout voltage of 250mV and an accuracy of 2%. Operates with input voltages from 5.5V to 42V, and has a maximum supply voltage of 42V. Packaged in a TO-263-6 surface mount configuration, this component is designed for automotive applications and is AEC-Q100 qualified.
Infineon TLE4290GATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 200A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4290GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
