
Infineon TLE4290GXT technical specifications.
| Package/Case | TO-263-5 |
| Max Input Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 450mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4290GXT to view detailed technical specifications.
No datasheet is available for this part.
