
Fixed positive LDO regulator offering a 5V output voltage with 450mA maximum output current. Features a low 250mV dropout voltage and 2% accuracy. Operates from 3.3V to 42V input voltage, with a wide temperature range of -40°C to 150°C. Packaged in a 14-pin SSOP, this RoHS and Halogen Free component is suitable for automotive applications.
Infineon TLE4291EXUMA2 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 451mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4291EXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
