Fixed positive LDO regulator offering a 5V output voltage with ±4% accuracy. Features a low dropout voltage of 250mV and supports a maximum output current of 30mA. Operates with an input voltage range from 5.5V to 45V, and a maximum supply voltage of 42V. This surface-mount device is housed in a PDSO5 package, suitable for automotive applications with an operating temperature range of -40°C to 150°C.
Infineon TLE4294GV50HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 5V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4294GV50HTSA1 to view detailed technical specifications.
No datasheet is available for this part.