
Positive 3V fixed output linear voltage regulator with a maximum output current of 30mA. Features a 250mV dropout voltage and a wide input voltage range from 3.5V to 45V. Operates across a temperature range of -40°C to 150°C with 4% accuracy. Packaged in an SMD/SMT case for surface mounting, supplied on tape and reel.
Infineon TLE4295GV30NTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120A |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4295GV30NTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
