
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and a maximum output current of 30mA. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with a minimum input voltage of 3.5V and a maximum input voltage of 45V, with a maximum supply voltage of 40V. Designed for surface mount applications in a PDSO5 package, this component offers a wide operating temperature range from -40°C to 150°C and is RoHS compliant.
Infineon TLE4295GV33HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4295GV33HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
