
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 5V and a maximum output current of 30mA. Features a low dropout voltage of 250mV and operates with a minimum input voltage of 3.5V up to a maximum supply voltage of 45V. Offers high accuracy of 4% and a wide operating temperature range from -40°C to 150°C. This surface mount component is supplied in tape and reel packaging and is RoHS compliant.
Infineon TLE4295GV50HTSA1 technical specifications.
| Accuracy | 4% |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4295GV50HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
