
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 250mV dropout voltage and 30mA maximum output current. Operates from a 4V to 45V input voltage range with 4% accuracy. Housed in a 5-pin PDSO package, this component is AEC-Q100 qualified and RoHS compliant, suitable for automotive applications.
Infineon TLE4296-2GV33 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4296-2GV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.