
Fixed positive linear voltage regulator IC, offering a stable 5V output with 4% accuracy. Features a low dropout voltage of 250mV and a maximum output current of 30mA. Operates with a wide input voltage range from 5.5V up to 45V. Designed for surface mount applications with a 5-pin PDSO package, suitable for operating temperatures from -40°C to 150°C. RoHS compliant and lead-free.
Infineon TLE42962GV50HTSA1 technical specifications.
| Accuracy | 4% |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42962GV50HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
