Fixed positive linear voltage regulator with a 3V nominal output voltage and 30mA maximum output current. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with input voltages from 4V to 45V, and has a maximum supply voltage of 45V. This surface mount device is housed in a PDSO5 package and operates across a temperature range of -40°C to 150°C.
Infineon TLE4296GV30HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110A |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4296GV30HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.