Infineon TLE42994EV33 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Min Current Limit | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42994EV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.