Infineon TLE42994G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | TLE42994 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42994G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
