
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and 2% accuracy. Features a maximum output current of 150mA, a dropout voltage of 250mV, and a wide input voltage range from 4.4V to 45V. Operates across an extended temperature range of -40°C to 150°C and offers a low quiescent current of 65µA. Packaged in a halogen-free, RoHS-compliant SOIC package, suitable for automotive applications.
Infineon TLE4299GV33XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4299GV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
