Infineon TLE4305G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Output Voltage | 7V |
| Min Output Voltage | -300mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 3mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4305G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
