Infineon TLE4305GXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 42V |
| Output Current | 3mA |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4305GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
