
The TLE4307DV33 is a dual output charge pump DC/DC controller from Infineon, featuring a maximum output current of 250mA per channel. This device operates within a temperature range of -40°C to 150°C and is available in a lead-free TO-252-5 package. The TLE4307DV33 is not RoHS compliant, and it is typically packaged in tape and reel quantities of 2500 units.
Infineon TLE4307DV33 technical specifications.
| Package/Case | TO-252-5 |
| Current - Output 2 | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4307DV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.