Infineon TLE4307DV38 technical specifications.
| Package/Case | TO-252-5 |
| Current - Output 2 | 250mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| Voltage - Output 2 | 3.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4307DV38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
