
The TLE4309GATMA1 is a surface mount driver IC from Infineon, packaged in a TO-263-8 case. It features analog and PWM dimming capabilities and operates within a temperature range of -40°C to 150°C. This device is compliant with RoHS regulations and is suitable for use in applications with a maximum supply voltage of 24V and a maximum output current of 500mA.
Infineon TLE4309GATMA1 technical specifications.
| Package/Case | TO-263-8 |
| Dimming | Analog, PWM |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4309GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
