The TLE4309GXT is a 3-channel LED driver IC from Infineon, designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and accepts supply voltages between 4.5V and 24V. The IC is packaged in the TO-263 package and is available in tape and reel packaging. The TLE4309GXT is compliant with RoHS regulations.
Infineon TLE4309GXT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4309GXT to view detailed technical specifications.
No datasheet is available for this part.