Infineon TLE4418G technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8 |
| Length | 9.398 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 2.2 |
| Output Voltage1-Max | 2.65 |
| Output Current1-Max | 1.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.016 |
| Load Regulation-Max | 0.032 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4418G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.