
Dual-output positive linear voltage regulator IC, featuring a nominal 5V output with adjustable options up to 20V. Offers a 300mV dropout voltage and 2% accuracy, supporting output currents of 100mA and 250mA with a minimum current limit of 350mA. Operates from 5.6V to 45V input, with a maximum supply current of 15mA and quiescent current of 180µA. This surface mount SOIC package is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications with a wide operating temperature range of -40°C to 150°C.
Infineon TLE4470GSXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 7mA |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4470GSXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
