The TLE4473GV53AUMA1 is a dual linear voltage regulator IC from Infineon, featuring a nominal output voltage of 3.3V and an output current of 300mA. It operates from a maximum input voltage of 42V and has a dropout voltage of 300mV. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. It is compliant with AEC-Q100 and RoHS standards.
Infineon TLE4473GV53AUMA1 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 300mV |
| Max Input Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 250A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4473GV53AUMA1 to view detailed technical specifications.
No datasheet is available for this part.