
Infineon TLE4473GV53AUMA2 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 6.4 |
| Length | 7.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.6 |
| Output Voltage1-Min | 3.2 |
| Output Voltage1-Max | 3.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4473GV53AUMA2 to view detailed technical specifications.
No datasheet is available for this part.