The TLE4473GV55AUMA1 is a dual linear voltage regulator with a fixed output voltage of 5.5V and an output current of 300mA. It operates from a minimum input voltage of 5.6V and a maximum input voltage of 42V. The device is designed for surface mount applications and is available in a tape and reel packaging configuration. The TLE4473GV55AUMA1 is compliant with AEC-Q100 and is suitable for use in automotive applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Infineon TLE4473GV55AUMA1 technical specifications.
| Accuracy | 2% |
| Input Bias Current | 10mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4473GV55AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.