
Dual output fixed positive LDO regulator with 3.3V and 5V outputs, each capable of 430mA. Features a low dropout voltage of 300mV and a wide input voltage range from 4.5V to 42V. Operates across a broad temperature range of -40°C to 170°C with 4% accuracy. Housed in a TO-252-5 (DPAK) package, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Infineon TLE4476DATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Min Output Voltage | 5V |
| Max Supply Current | 13mA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 430mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4476DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
