The TLE4476DNTMA1 is a dual linear voltage regulator from Infineon with an accuracy of 4%. It operates over a wide input voltage range of 4.5V to 42V and is available in the TO-252 package. The device is suitable for surface mount applications and has a quiescent current of 400uA. It is not RoHS compliant.
Infineon TLE4476DNTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252 |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4476DNTMA1 to view detailed technical specifications.
No datasheet is available for this part.