Infineon TLE4484G technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 550uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4484G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
