
Fixed positive linear voltage regulator with a 5V output voltage and 400mA output current. Features a low dropout voltage of 250mV and a wide input voltage range from 3.3V to 45V. Operates across a temperature range of -40°C to 150°C with 2% accuracy. Packaged in a TO-252-5 surface mount package, this component is designed for automotive applications and is AEC-Q100 qualified.
Infineon TLE4675DATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 401mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4675DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
