
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 400mA maximum output current. Features a low dropout voltage of 250mV, 2% accuracy, and a wide input voltage range from 3.3V to 45V. Operates across a temperature range of -40°C to 150°C and is housed in a TO-263-5 package. This AEC-Q100 qualified component is RoHS compliant and supplied on tape and reel.
Infineon TLE4675GATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 401mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4675GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
