The TLE46782ELXUMA1 is a 14-pin dual output linear voltage regulator IC from Infineon. It can supply up to 200mA at 5V and has a maximum input voltage of 45V. The device is packaged in a LSSOP-14 package and is compliant with AEC-Q100. It operates over a temperature range of -40°C to 150°C.
Infineon TLE46782ELXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE46782ELXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.