Infineon TLE4727 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 800mA |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
