Infineon TLE4905G technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE4905 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4905G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
